
BJ-156.250MBE-T | |
|---|---|
DigiKey Part Number | 887-1533-2-ND - Tape & Reel (TR) 887-1533-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BJ-156.250MBE-T |
Description | XTAL OSC VCXO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,75000 Kč | 351,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 247,07125 Kč | 247 071,25 Kč |
| Unit Price without VAT: | 351,75000 Kč |
|---|---|
| Unit Price with VAT: | 425,61750 Kč |

