
9HT10-32.768KBZB-T | |
|---|---|
DigiKey Part Number | 887-2603-2-ND - Tape & Reel (TR) 887-2603-1-ND - Cut Tape (CT) 887-2603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9HT10-32.768KBZB-T |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±50ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,49400 Kč | 124,94 Kč |
| 25 | 11,80920 Kč | 295,23 Kč |
| 50 | 11,31800 Kč | 565,90 Kč |
| 100 | 10,84970 Kč | 1 084,97 Kč |
| 250 | 10,26048 Kč | 2 565,12 Kč |
| 500 | 9,83546 Kč | 4 917,73 Kč |
| 1 000 | 9,42873 Kč | 9 428,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,81832 Kč | 26 454,96 Kč |
| 6 000 | 8,45394 Kč | 50 723,64 Kč |
| 9 000 | 8,24792 Kč | 74 231,28 Kč |
| 15 000 | 7,99566 Kč | 119 934,90 Kč |
| 21 000 | 7,83377 Kč | 164 509,17 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |



