27.12 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Z-27.120MAHQ-T

DigiKey Part Number
887-2598-2-ND - Tape & Reel (TR)
887-2598-1-ND - Cut Tape (CT)
887-2598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8Z-27.120MAHQ-T
Description
CRYSTAL 27.1200MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27.12 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
8Z-27.120MAHQ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±30ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ILCX19-FF5F10-27.120MHZILSI3 0002780-ILCX19-FF5F10-27.120MHZTR-ND8,82385 KčSimilar
R1612-27.120-8-F-3030-EXT-TRRaltron Electronics2 9312151-R1612-27.120-8-F-3030-EXT-TRCT-ND13,86000 KčSimilar
In-Stock: 2 725
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1014,15300 Kč141,53 Kč
2513,38000 Kč334,50 Kč
5012,82980 Kč641,49 Kč
10012,29850 Kč1 229,85 Kč
25011,62952 Kč2 907,38 Kč
50011,14868 Kč5 574,34 Kč
1 00010,68735 Kč10 687,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,99561 Kč29 986,83 Kč
6 0009,58272 Kč57 496,32 Kč
9 0009,34924 Kč84 143,16 Kč
15 0009,06338 Kč135 950,70 Kč
21 0008,88001 Kč186 480,21 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč