
8Z-26.000MEEQ-T | |
---|---|
DigiKey Part Number | 887-1340-2-ND - Tape & Reel (TR) 887-1340-1-ND - Cut Tape (CT) 887-1340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Z-26.000MEEQ-T |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8Z-26.000MEEQ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,70000 Kč | 27,70 Kč |
10 | 24,05900 Kč | 240,59 Kč |
25 | 22,74640 Kč | 568,66 Kč |
50 | 21,80480 Kč | 1 090,24 Kč |
100 | 20,90290 Kč | 2 090,29 Kč |
250 | 19,76852 Kč | 4 942,13 Kč |
500 | 18,95072 Kč | 9 475,36 Kč |
1 000 | 18,16751 Kč | 18 167,51 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 14,44387 Kč | 43 331,61 Kč |
6 000 | 14,32063 Kč | 85 923,78 Kč |
Unit Price without VAT: | 27,70000 Kč |
---|---|
Unit Price with VAT: | 33,51700 Kč |