40 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Y-40.000MAAJ-T

DigiKey Part Number
887-1484-2-ND - Tape & Reel (TR)
887-1484-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
8Y-40.000MAAJ-T
Description
CRYSTAL 40.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 927
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1022,27900 Kč222,79 Kč
2521,06520 Kč526,63 Kč
5020,19580 Kč1 009,79 Kč
10019,36230 Kč1 936,23 Kč
25018,30940 Kč4 577,35 Kč
50017,55264 Kč8 776,32 Kč
1 00016,82696 Kč16 826,96 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,73856 Kč47 215,68 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč