8Y-25.000MDIQ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 3 286
Unit Price: 12,18000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 1 000
Unit Price: 13,44000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 7,83246 Kč
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 3 188
Unit Price: 12,81000 Kč
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 609
Unit Price: 4,41000 Kč
Datasheet
25 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Y-25.000MDIQ-T

DigiKey Part Number
887-8Y-25.000MDIQ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8Y-25.000MDIQ-T
Description
2.0X1.6 SEAM SEAL MHZ QUARTZ XTA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
830069494Würth Elektronik3 286732-830069494CT-ND12,18000 KčParametric Equivalent
ABM11N-25.0000MHZ-10-D1X-T3Abracon LLC1 000535-ABM11N-25.0000MHZ-10-D1X-T3CT-ND13,44000 KčParametric Equivalent
ABM11N-25.0000MHZ-10-D2X-T3Abracon LLC0535-ABM11N-25.0000MHZ-10-D2X-T3TR-ND7,83246 KčParametric Equivalent
LFXTAL069494IQD Frequency Products3 1881923-LFXTAL069494CT-ND12,81000 KčParametric Equivalent
R2016-25.000-10-F-2020-EXT-TR-NS1Raltron Electronics6092151-R2016-25.000-10-F-2020-EXT-TR-NS1CT-ND4,41000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,90740 Kč38 722,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,90740 Kč
Unit Price with VAT:15,61795 Kč