
8W48070009 | |
|---|---|
DigiKey Part Number | 887-8W48070009TR-ND - Tape & Reel (TR) 887-8W48070009CT-ND - Cut Tape (CT) 887-8W48070009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8W48070009 |
Description | XTAL OSC XO 48MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 27,25500 Kč | 272,55 Kč |
| 25 | 25,76880 Kč | 644,22 Kč |
| 50 | 24,69780 Kč | 1 234,89 Kč |
| 100 | 23,67730 Kč | 2 367,73 Kč |
| 250 | 22,39060 Kč | 5 597,65 Kč |
| 500 | 21,46500 Kč | 10 732,50 Kč |
| 1 000 | 20,57783 Kč | 20 577,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,24747 Kč | 57 742,41 Kč |
| 6 000 | 18,45346 Kč | 110 720,76 Kč |
| 9 000 | 18,00469 Kč | 162 042,21 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |





