Similar
Similar
Parametric Equivalent

8Q-26.000MEEB-T | |
|---|---|
DigiKey Part Number | 887-8Q-26.000MEEB-TTR-ND - Tape & Reel (TR) 887-8Q-26.000MEEB-TCT-ND - Cut Tape (CT) 887-8Q-26.000MEEB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Q-26.000MEEB-T |
Description | CRYSTAL 26MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Q-26.000MEEY-T | TXC CORPORATION | 3 380 | 887-8Q-26.000MEEY-TCT-ND | 18,69000 Kč | Similar |
| ABM12W-26.0000MHZ-7-B1U-T3 | Abracon LLC | 600 | 535-ABM12W-26.0000MHZ-7-B1U-T3CT-ND | 21,00000 Kč | Similar |
| ABM12W-26.0000MHZ-6-B1U-T3 | Abracon LLC | 0 | 535-13947-2-ND | 12,90740 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,39191 Kč | 51 959,55 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |



