
8Q-25.000MAHI-T | |
|---|---|
DigiKey Part Number | 887-8Q-25.000MAHI-TTR-ND - Tape & Reel (TR) 887-8Q-25.000MAHI-TCT-ND - Cut Tape (CT) 887-8Q-25.000MAHI-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Q-25.000MAHI-T |
Description | CRYSTAL 25MHZ 16PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 16pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,28701 Kč | 51 435,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 Kč | 17,26 Kč |
| 10 | 15,03000 Kč | 150,30 Kč |
| 25 | 14,20440 Kč | 355,11 Kč |
| 50 | 13,61940 Kč | 680,97 Kč |
| 100 | 13,05520 Kč | 1 305,52 Kč |
| 250 | 12,34624 Kč | 3 086,56 Kč |
| 500 | 11,83558 Kč | 5 917,79 Kč |
| 1 000 | 11,34616 Kč | 11 346,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 Kč | 17,26 Kč |
| 10 | 15,03000 Kč | 150,30 Kč |
| 50 | 13,61940 Kč | 680,97 Kč |
| 100 | 13,05520 Kč | 1 305,52 Kč |
| 500 | 11,83558 Kč | 5 917,79 Kč |
| 1 000 | 11,34616 Kč | 11 346,16 Kč |
| Unit Price without VAT: | 17,26000 Kč |
|---|---|
| Unit Price with VAT: | 20,88460 Kč |





