
8NE-20.000MBM-T | |
|---|---|
DigiKey Part Number | 887-8NE-20.000MBM-TTR-ND - Tape & Reel (TR) 887-8NE-20.000MBM-TCT-ND - Cut Tape (CT) 887-8NE-20.000MBM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8NE-20.000MBM-T |
Description | XTAL OSC XO 20.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS (Low EMI) | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.032" (0.81mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,26000 Kč | 41,26 Kč |
| 10 | 35,78500 Kč | 357,85 Kč |
| 25 | 33,84000 Kč | 846,00 Kč |
| 50 | 32,44220 Kč | 1 622,11 Kč |
| 100 | 31,10140 Kč | 3 110,14 Kč |
| 250 | 29,41192 Kč | 7 352,98 Kč |
| 500 | 28,19606 Kč | 14 098,03 Kč |
| 1 000 | 27,37553 Kč | 27 375,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,28512 Kč | 75 855,36 Kč |
| 6 000 | 24,24308 Kč | 145 458,48 Kč |
| Unit Price without VAT: | 41,26000 Kč |
|---|---|
| Unit Price with VAT: | 49,92460 Kč |

