Parametric Equivalent
Parametric Equivalent

8J-32.000METV-T | |
|---|---|
DigiKey Part Number | 887-8J-32.000METV-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8J-32.000METV-T |
Description | 1.2X1.0 SEAM SEAL MHZ QUARTZ XTA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,52427 Kč | 67 621,35 Kč |
| 10 000 | 13,26146 Kč | 132 614,60 Kč |
| 15 000 | 13,12980 Kč | 196 947,00 Kč |
| Unit Price without VAT: | 13,52427 Kč |
|---|---|
| Unit Price with VAT: | 16,36437 Kč |


