
7XZ-32.768KDA-T | |
|---|---|
DigiKey Part Number | 887-1578-2-ND - Tape & Reel (TR) 887-1578-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7XZ-32.768KDA-T |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,41000 Kč | 35,41 Kč |
| 10 | 30,72400 Kč | 307,24 Kč |
| 25 | 29,05360 Kč | 726,34 Kč |
| 50 | 27,85380 Kč | 1 392,69 Kč |
| 100 | 26,69990 Kč | 2 669,99 Kč |
| 250 | 25,25012 Kč | 6 312,53 Kč |
| Unit Price without VAT: | 35,41000 Kč |
|---|---|
| Unit Price with VAT: | 42,84610 Kč |

