
7XL-24.576MBD-T | |
|---|---|
DigiKey Part Number | 887-7XL-24.576MBD-TTR-ND - Tape & Reel (TR) 887-7XL-24.576MBD-TCT-ND - Cut Tape (CT) 887-7XL-24.576MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7XL-24.576MBD-T |
Description | XTAL OSC XO 24.576MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 29,25000 Kč | 292,50 Kč |
| 25 | 27,66680 Kč | 691,67 Kč |
| 50 | 26,52040 Kč | 1 326,02 Kč |
| 100 | 25,42230 Kč | 2 542,23 Kč |
| 250 | 24,04104 Kč | 6 010,26 Kč |
| 500 | 23,04740 Kč | 11 523,70 Kč |
| 1 000 | 22,09473 Kč | 22 094,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,87167 Kč | 59 615,01 Kč |
| 6 000 | 19,05222 Kč | 114 313,32 Kč |
| 9 000 | 18,58899 Kč | 167 300,91 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

