
7V-11.0592MAAE-T | |
|---|---|
DigiKey Part Number | 887-7V-11.0592MAAE-TTR-ND - Tape & Reel (TR) 887-7V-11.0592MAAE-TCT-ND - Cut Tape (CT) 887-7V-11.0592MAAE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-11.0592MAAE-T |
Description | CRYSTAL 11.0592MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-11.0592MAAE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,79000 Kč | 14,79 Kč |
| 10 | 12,79000 Kč | 127,90 Kč |
| 25 | 12,08960 Kč | 302,24 Kč |
| 50 | 11,58980 Kč | 579,49 Kč |
| 100 | 11,10860 Kč | 1 110,86 Kč |
| 250 | 10,50580 Kč | 2 626,45 Kč |
| 500 | 10,07088 Kč | 5 035,44 Kč |
| 1 000 | 9,65429 Kč | 9 654,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,02946 Kč | 27 088,38 Kč |
| 6 000 | 8,65632 Kč | 51 937,92 Kč |
| 9 000 | 8,44543 Kč | 76 008,87 Kč |
| 15 000 | 8,18712 Kč | 122 806,80 Kč |
| 21 000 | 8,02142 Kč | 168 449,82 Kč |
| Unit Price without VAT: | 14,79000 Kč |
|---|---|
| Unit Price with VAT: | 17,89590 Kč |



