24 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-24.000MAHV-T

DigiKey Part Number
887-2558-2-ND - Tape & Reel (TR)
887-2558-1-ND - Cut Tape (CT)
887-2558-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M-24.000MAHV-T
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-24.000MAHV-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 706
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1011,17100 Kč111,71 Kč
2510,56600 Kč264,15 Kč
5010,12940 Kč506,47 Kč
1009,71160 Kč971,16 Kč
2509,18452 Kč2 296,13 Kč
5008,80404 Kč4 402,02 Kč
1 0008,43994 Kč8 439,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,89350 Kč23 680,50 Kč
6 0007,56730 Kč45 403,80 Kč
9 0007,38283 Kč66 445,47 Kč
15 0007,15694 Kč107 354,10 Kč
21 0007,01206 Kč147 253,26 Kč
30 0006,86171 Kč205 851,30 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč