24 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-24.000MAAE-T

DigiKey Part Number
887-2372-2-ND - Tape & Reel (TR)
887-2372-1-ND - Cut Tape (CT)
887-2372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M-24.000MAAE-T
Description
CRYSTAL 24.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-24.000MAHE-TTXC CORPORATION2 000887-1781-1-ND18,69000 KčParametric Equivalent
FH2400032ZDiodes Incorporated0FH2400032ZDICT-ND12,81000 KčSimilar
FA-238 24.0000MD30X-W5EPSON7 406SER4252CT-ND9,66000 KčParametric Equivalent
RH100-24.000-12-3030-EXT-TRRaltron Electronics12151-RH100-24.000-12-3030-EXT-TRCT-ND4,62000 KčParametric Equivalent
XF24M00000S412NextGen Components600 0003372-XF24M00000S412TR-ND3,98542 KčParametric Equivalent
In-Stock: 808
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1010,75100 Kč107,51 Kč
2510,15480 Kč253,87 Kč
509,73880 Kč486,94 Kč
1009,33570 Kč933,57 Kč
2508,82840 Kč2 207,10 Kč
5008,46346 Kč4 231,73 Kč
1 0008,11321 Kč8 113,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,58784 Kč22 763,52 Kč
6 0007,27420 Kč43 645,20 Kč
9 0007,09688 Kč63 871,92 Kč
15 0006,87973 Kč103 195,95 Kč
21 0006,74040 Kč141 548,40 Kč
30 0006,59586 Kč197 875,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč