
7M-16.000MAHV-T | |
|---|---|
DigiKey Part Number | 887-2555-2-ND - Tape & Reel (TR) 887-2555-1-ND - Cut Tape (CT) 887-2555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-16.000MAHV-T |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-16.000MAHV-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 11,19900 Kč | 111,99 Kč |
| 25 | 10,59240 Kč | 264,81 Kč |
| 50 | 10,15460 Kč | 507,73 Kč |
| 100 | 9,73560 Kč | 973,56 Kč |
| 250 | 9,20728 Kč | 2 301,82 Kč |
| 500 | 8,82584 Kč | 4 412,92 Kč |
| 1 000 | 8,46084 Kč | 8 460,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,91305 Kč | 23 739,15 Kč |
| 6 000 | 7,58603 Kč | 45 516,18 Kč |
| 9 000 | 7,40111 Kč | 66 609,99 Kč |
| 15 000 | 7,17467 Kč | 107 620,05 Kč |
| 21 000 | 7,02943 Kč | 147 618,03 Kč |
| 30 000 | 6,87871 Kč | 206 361,30 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |

