
7M-12.000MAHE-T | |
|---|---|
DigiKey Part Number | 887-1775-2-ND - Tape & Reel (TR) 887-1775-1-ND - Cut Tape (CT) 887-1775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-12.000MAHE-T |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7V-12.000MAHE-T | TXC CORPORATION | 5 012 | 887-1793-1-ND | 2,39000 Kč | Direct |
| 7M-12.000MAAE-T | TXC CORPORATION | 5 199 | 887-2364-1-ND | 1,93000 Kč | Similar |
| 7V-12.000MAAE-T | TXC CORPORATION | 4 012 | 887-1458-1-ND | 2,33000 Kč | Similar |
| 8Z-12.000MAHE-T | TXC CORPORATION | 1 425 | 887-8Z-12.000MAHE-TCT-ND | 2,56000 Kč | Similar |
| 8Z-12.000MAHQ-T | TXC CORPORATION | 5 378 | 887-2588-1-ND | 2,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 16,23100 Kč | 162,31 Kč |
| 25 | 15,34520 Kč | 383,63 Kč |
| 50 | 14,71120 Kč | 735,56 Kč |
| 100 | 14,10230 Kč | 1 410,23 Kč |
| 250 | 13,33708 Kč | 3 334,27 Kč |
| 500 | 12,78484 Kč | 6 392,42 Kč |
| 1 000 | 12,25632 Kč | 12 256,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,46316 Kč | 34 389,48 Kč |
| 6 000 | 10,98969 Kč | 65 938,14 Kč |
| 9 000 | 10,72212 Kč | 96 499,08 Kč |
| 15 000 | 10,39433 Kč | 155 914,95 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |





