7L-19.200MCG-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 37,70574 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 31,42968 Kč
Datasheet
7L Series, GPS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7L-19.200MCG-T

DigiKey Part Number
7L-19.200MCG-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7L-19.200MCG-T
Description
XTAL OSC TCXO 19.2000MHZ SNWV
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
19.2 MHz TCXO Clipped Sine Wave Oscillator 2.5V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
19.2 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
2.5V
Frequency Stability
±2ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00041,40838 Kč124 225,14 Kč
Manufacturers Standard Package
Unit Price without VAT:41,40838 Kč
Unit Price with VAT:50,10414 Kč