
7C-27.000MBA-T | |
|---|---|
DigiKey Part Number | 887-1391-2-ND - Tape & Reel (TR) 887-1391-1-ND - Cut Tape (CT) 887-1391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7C-27.000MBA-T |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 40,98800 Kč | 409,88 Kč |
| 25 | 38,75400 Kč | 968,85 Kč |
| 50 | 37,15380 Kč | 1 857,69 Kč |
| 100 | 35,61680 Kč | 3 561,68 Kč |
| 250 | 33,68248 Kč | 8 420,62 Kč |
| 500 | 32,29072 Kč | 16 145,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,50471 Kč | 29 504,71 Kč |
| 2 000 | 28,28725 Kč | 56 574,50 Kč |
| 3 000 | 27,59872 Kč | 82 796,16 Kč |
| 5 000 | 26,75607 Kč | 133 780,35 Kč |
| 7 000 | 26,21540 Kč | 183 507,80 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |






