Jumper Wire Male to Male 1.97" (50.00mm) 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW-MP-5

DigiKey Part Number
438-1073-ND
Manufacturer
Manufacturer Product Number
TW-MP-5
Description
JUMPER M/M 1.969" 24AWG 10PCS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jumper Wire Male to Male 1.97" (50.00mm) 24 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Twin Industries
Series
-
Packaging
Bulk
Part Status
Active
Style
Male to Male
Length
1.97" (50.00mm)
Color
-
Wire Gauge
24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,54000 Kč116,54 Kč
10116,20300 Kč1 162,03 Kč
Manufacturers Standard Package
Unit Price without VAT:116,54000 Kč
Unit Price with VAT:141,01340 Kč