
TW-MFP-20 | |
|---|---|
DigiKey Part Number | 438-1146-ND |
Manufacturer | |
Manufacturer Product Number | TW-MFP-20 |
Description | JUMPER M/F 7.874" 24AWG 10PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Male to Female 7.87" (200.00mm) 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male to Female | |
Length | 7.87" (200.00mm) | |
Color | Black | |
Wire Gauge | 24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,30000 Kč | 166,30 Kč |
| 5 | 162,97000 Kč | 814,85 Kč |
| 10 | 159,64300 Kč | 1 596,43 Kč |
| 25 | 156,31720 Kč | 3 907,93 Kč |
| 50 | 152,99140 Kč | 7 649,57 Kč |
| Unit Price without VAT: | 166,30000 Kč |
|---|---|
| Unit Price with VAT: | 201,22300 Kč |



