

TW-E41-T2 | |
|---|---|
DigiKey Part Number | 438-1140-ND |
Manufacturer | |
Manufacturer Product Number | TW-E41-T2 |
Description | BREADBOARD ASSEMBLY 6.90X5.70" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Assembly (On Frame) 6.90" x 5.70" (175.3mm x 144.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Assembly (On Frame) | |
Number of Terminal Strips | 3 | |
Number of Distribution Buses | 5 | |
Number of Tie Points (Total) | 2390 | |
Number of 5-Tie Point Terminals | 378 | |
Size / Dimension | 6.90" x 5.70" (175.3mm x 144.8mm) | |
Includes | 140 Piece Wire Kit, Terminal Blocks | |
Wire Gauge | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 794,66000 Kč | 794,66 Kč |
| 5 | 778,79200 Kč | 3 893,96 Kč |
| 10 | 762,87800 Kč | 7 628,78 Kč |
| 25 | 746,98040 Kč | 18 674,51 Kč |
| 50 | 731,09140 Kč | 36 554,57 Kč |
| Unit Price without VAT: | 794,66000 Kč |
|---|---|
| Unit Price with VAT: | 961,53860 Kč |











