


OB3-LF | |
|---|---|
DigiKey Part Number | 438-1173-ND |
Manufacturer | |
Manufacturer Product Number | OB3-LF |
Description | BREADBOARD DISTI STRIP 6.70X3" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Distribution Strip (No Frame) 6.70" x 3.00" (170.2mm x 76.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Distribution Strip (No Frame) | |
Number of Distribution Buses | 1 | |
Number of Tie Points (Total) | 90 | |
Size / Dimension | 6.70" x 3.00" (170.2mm x 76.2mm) | |
Includes | - | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,61000 Kč | 370,61 Kč |
| 5 | 321,81600 Kč | 1 609,08 Kč |
| 10 | 304,42900 Kč | 3 044,29 Kč |
| 25 | 284,23720 Kč | 7 105,93 Kč |
| 50 | 270,81540 Kč | 13 540,77 Kč |
| 100 | 258,79620 Kč | 25 879,62 Kč |
| 250 | 244,79552 Kč | 61 198,88 Kč |
| 500 | 235,46696 Kč | 117 733,48 Kč |
| Unit Price without VAT: | 370,61000 Kč |
|---|---|
| Unit Price with VAT: | 448,43810 Kč |


