


OB2-LF | |
|---|---|
DigiKey Part Number | 438-1172-ND |
Manufacturer | |
Manufacturer Product Number | OB2-LF |
Description | BREADBOARD DISTI STRIP 3.47X3.4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Distribution Strip (No Frame) 3.47" x 3.40" (88.1mm x 86.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Distribution Strip (No Frame) | |
Number of Distribution Buses | 1 | |
Number of Tie Points (Total) | 40 | |
Number of 5-Tie Point Terminals | 8 | |
Size / Dimension | 3.47" x 3.40" (88.1mm x 86.4mm) | |
Includes | - | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,47000 Kč | 161,47 Kč |
| Unit Price without VAT: | 161,47000 Kč |
|---|---|
| Unit Price with VAT: | 195,37870 Kč |


