
BHM-3A3 | |
|---|---|
DigiKey Part Number | 438-1153-ND |
Manufacturer | |
Manufacturer Product Number | BHM-3A3 |
Description | BATTERY HOLDER AAA 3 CELL LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AAA 3 Cell Wire Leads with Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 3 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Wire Leads with Connector | |
Features | Includes Switch | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,73000 Kč | 124,73 Kč |
| 10 | 103,52000 Kč | 1 035,20 Kč |
| 50 | 90,89620 Kč | 4 544,81 Kč |
| 100 | 85,94270 Kč | 8 594,27 Kč |
| 250 | 79,80836 Kč | 19 952,09 Kč |
| 500 | 75,46010 Kč | 37 730,05 Kč |
| 1 000 | 71,34826 Kč | 71 348,26 Kč |
| 2 500 | 66,25490 Kč | 165 637,25 Kč |
| Unit Price without VAT: | 124,73000 Kč |
|---|---|
| Unit Price with VAT: | 150,92330 Kč |









