
BHF-4A3 | |
|---|---|
DigiKey Part Number | 438-1156-ND |
Manufacturer | |
Manufacturer Product Number | BHF-4A3 |
Description | BATTERY HOLDER AAA 4 CELL LEADS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AAA 4 Cell Wire Leads with Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Wire Leads with Connector | |
Features | Includes Switch | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 10 | 113,45200 Kč | 1 134,52 Kč |
| 50 | 99,61460 Kč | 4 980,73 Kč |
| 100 | 94,18860 Kč | 9 418,86 Kč |
| 250 | 87,46424 Kč | 21 866,06 Kč |
| 500 | 82,69810 Kč | 41 349,05 Kč |
| 1 000 | 78,19256 Kč | 78 192,56 Kč |
| 2 500 | 72,61058 Kč | 181 526,45 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |








