Battery Holder (Covered) AAA 3 Cell Wire Leads with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BHF-3A3

DigiKey Part Number
438-1154-ND
Manufacturer
Manufacturer Product Number
BHF-3A3
Description
BATTERY HOLDER AAA 3 CELL LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Holder (Covered) AAA 3 Cell Wire Leads with Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Covered)
Battery Cell Size
Number of Cells
3
Battery Series
-
Mounting Type
Custom
Termination Style
Wire Leads with Connector
Features
Includes Switch
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,73000 Kč124,73 Kč
10103,52000 Kč1 035,20 Kč
5090,89620 Kč4 544,81 Kč
10085,94270 Kč8 594,27 Kč
25079,80836 Kč19 952,09 Kč
50075,46010 Kč37 730,05 Kč
1 00071,34826 Kč71 348,26 Kč
2 50066,25490 Kč165 637,25 Kč
Manufacturers Standard Package
Unit Price without VAT:124,73000 Kč
Unit Price with VAT:150,92330 Kč