



B10-8000 | |
|---|---|
DigiKey Part Number | 438-1090-ND |
Manufacturer | |
Manufacturer Product Number | B10-8000 |
Description | BOX ABS BLACK 4.5"L X 2.3"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 4.500" L x 2.300" W (114.30mm x 58.42mm) X 1.700" (43.18mm) |
Datasheet | Datasheet |
Category | Area (L x W) 10.4in² (67cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Black |
Part Status Active | Thickness 0.062" (1.57mm) |
Container Type Box | Features Prototype Board |
Size / Dimension 4.500" L x 2.300" W (114.30mm x 58.42mm) | Shipping Info Shipped from DigiKey |
Height 1.700" (43.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,61000 Kč | 258,61 Kč |
| Unit Price without VAT: | 258,61000 Kč |
|---|---|
| Unit Price with VAT: | 312,91810 Kč |



