B10-7100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B10-7100

DigiKey Part Number
438-1089-ND
Manufacturer
Manufacturer Product Number
B10-7100
Description
BOX ABS BLACK 4.5"L X 2.3"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included 4.500" L x 2.300" W (114.30mm x 58.42mm) X 1.700" (43.18mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.500" L x 2.300" W (114.30mm x 58.42mm)
Height
1.700" (43.18mm)
Area (L x W)
10.4in² (67cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.062" (1.57mm)
Features
Prototype Board
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1227,05000 Kč227,05 Kč
5222,50600 Kč1 112,53 Kč
10217,96500 Kč2 179,65 Kč
25213,42400 Kč5 335,60 Kč
50208,88320 Kč10 444,16 Kč
Manufacturers Standard Package
Unit Price without VAT:227,05000 Kč
Unit Price with VAT:274,73050 Kč