



B05-7100 | |
|---|---|
DigiKey Part Number | 438-1163-ND |
Manufacturer | |
Manufacturer Product Number | B05-7100 |
Description | BOX ABS BLACK 4.4"L X 2.2"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 4.400" L x 2.200" W (111.76mm x 55.88mm) X 0.900" (22.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.400" L x 2.200" W (111.76mm x 55.88mm) | |
Height | 0.900" (22.86mm) | |
Area (L x W) | 9.61in² (62.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | Prototype Board | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,10000 Kč | 225,10 Kč |
| 5 | 192,46800 Kč | 962,34 Kč |
| 10 | 179,89000 Kč | 1 798,90 Kč |
| 25 | 164,52360 Kč | 4 113,09 Kč |
| 50 | 153,77260 Kč | 7 688,63 Kč |
| 100 | 143,72710 Kč | 14 372,71 Kč |
| 250 | 131,76244 Kč | 32 940,61 Kč |
| Unit Price without VAT: | 225,10000 Kč |
|---|---|
| Unit Price with VAT: | 272,37100 Kč |



