
8000-410 | |
|---|---|
DigiKey Part Number | 438-1039-ND |
Manufacturer | |
Manufacturer Product Number | 8000-410 |
Description | BREADBOARD GENERAL PURPOSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | - | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.037" (0.94mm) | |
Size / Dimension | 10.00" L x 4.00" W (254.0mm x 101.6mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,36000 Kč | 651,36 Kč |
| 5 | 569,46600 Kč | 2 847,33 Kč |
| 10 | 540,25800 Kč | 5 402,58 Kč |
| 25 | 506,27000 Kč | 12 656,75 Kč |
| 50 | 483,67220 Kč | 24 183,61 Kč |
| 100 | 463,41120 Kč | 46 341,12 Kč |
| 250 | 439,80816 Kč | 109 952,04 Kč |
| Unit Price without VAT: | 651,36000 Kč |
|---|---|
| Unit Price with VAT: | 788,14560 Kč |




