
8000-2MM-3U | |
|---|---|
DigiKey Part Number | 438-1038-ND |
Manufacturer | |
Manufacturer Product Number | 8000-2MM-3U |
Description | BREADBOARD GENERAL PURPOSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Pad Per Hole (Round) 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Proto Board Type Breadboard, General Purpose |
Manufacturer Twin Industries | Pitch 0.079" (2.00mm) |
Series | Circuit Pattern Pad Per Hole (Round) |
Packaging Bulk | Size / Dimension 6.30" L x 3.94" W (160.02mm x 100.08mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,46000 Kč | 472,46 Kč |
| Unit Price without VAT: | 472,46000 Kč |
|---|---|
| Unit Price with VAT: | 571,67660 Kč |









