
8000-1010-LF | |
|---|---|
DigiKey Part Number | 438-1059-ND |
Manufacturer | |
Manufacturer Product Number | 8000-1010-LF |
Description | BREADBOARD GENERAL PURPOSE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | - | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.037" (0.94mm) | |
Size / Dimension | 10.00" L x 10.00" W (254.0mm x 254.0mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 340,89000 Kč | 1 340,89 Kč |
| 5 | 1 314,06800 Kč | 6 570,34 Kč |
| 10 | 1 287,25000 Kč | 12 872,50 Kč |
| 25 | 1 260,43200 Kč | 31 510,80 Kč |
| 50 | 1 233,61420 Kč | 61 680,71 Kč |
| Unit Price without VAT: | 1 340,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 622,47690 Kč |


