
7100-1020 | |
|---|---|
DigiKey Part Number | 438-1021-ND |
Manufacturer | |
Manufacturer Product Number | 7100-1020 |
Description | BREADBOARD PREPUNCHED INSULATING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Prepunched Insulating 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, Prepunched Insulating | |
Plating | - | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | - | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 20.00" L x 10.00" W (508.0mm x 254.0mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 070,48000 Kč | 1 070,48 Kč |
| 5 | 941,29800 Kč | 4 706,49 Kč |
| 10 | 895,16600 Kč | 8 951,66 Kč |
| 25 | 841,51600 Kč | 21 037,90 Kč |
| 50 | 805,80240 Kč | 40 290,12 Kč |
| 100 | 773,78050 Kč | 77 378,05 Kč |
| 250 | 736,45780 Kč | 184 114,45 Kč |
| Unit Price without VAT: | 1 070,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 295,28080 Kč |


