5001F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5001F

DigiKey Part Number
438-5001F-ND
Manufacturer
Manufacturer Product Number
5001F
Description
BREADBOARD GENERAL PURPOSE PTH
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Twin Industries
Series
-
Packaging
Bag
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Plated Through Hole (PTH)
Pitch
-
Circuit Pattern
Pad Per Hole (Round)
Edge Contacts
-
Hole Diameter
-
Size / Dimension
3.70" L x 1.50" W (94.0mm x 38.1mm)
Board Thickness
0.005" (0.13mm)
Material
FR4 Epoxy Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1243,50000 Kč243,50 Kč
Manufacturers Standard Package
Unit Price without VAT:243,50000 Kč
Unit Price with VAT:294,63500 Kč