LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 0.1µH, C = 5000pF 10 A Pill, Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4700-056MLF

DigiKey Part Number
410-1198-2-ND - Tape & Reel (TR)
410-1198-1-ND - Cut Tape (CT)
410-1198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4700-056MLF
Description
FILTER LC(PI) 0.1UH/5000PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 0.1µH, C = 5000pF 10 A Pill, Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
55dB @ 100MHz
Resistance - Channel (Ohms)
-
Current
10 A
Values
L = 0.1µH, C = 5000pF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
General Purpose
Voltage - Rated
100V
Mounting Type
Surface Mount
Package / Case
Pill, Round
Size / Dimension
0.085" Dia x 0.315" L (2.16mm x 8.00mm)
Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,68000 Kč81,68 Kč
1066,58500 Kč665,85 Kč
2561,40640 Kč1 535,16 Kč
5057,76120 Kč2 888,06 Kč
10054,33440 Kč5 433,44 Kč
25050,11384 Kč12 528,46 Kč
50047,19426 Kč23 597,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00041,70602 Kč83 412,04 Kč
4 00039,22416 Kč156 896,64 Kč
Manufacturers Standard Package
Unit Price without VAT:81,68000 Kč
Unit Price with VAT:98,83280 Kč