
4700-009MLF | |
|---|---|
DigiKey Part Number | 410-1197-2-ND - Tape & Reel (TR) 410-1197-1-ND - Cut Tape (CT) 410-1197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4700-009MLF |
Description | FILTER LC(PI) 0.1UH/470PF SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 0.1µH, C = 470pF 10 A Pill, Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 16dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 10 A | |
Values | L = 0.1µH, C = 470pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | General Purpose | |
Voltage - Rated | 100V | |
Mounting Type | Surface Mount | |
Package / Case | Pill, Square | |
Size / Dimension | 0.315" L x 0.090" W (8.00mm x 2.29mm) | |
Height | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 40,04300 Kč | 400,43 Kč |
| 25 | 36,92280 Kč | 923,07 Kč |
| 50 | 34,72640 Kč | 1 736,32 Kč |
| 100 | 32,66450 Kč | 3 266,45 Kč |
| 250 | 30,12792 Kč | 7 531,98 Kč |
| 500 | 28,34100 Kč | 14 170,50 Kč |
| 1 000 | 26,66536 Kč | 26 665,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,07623 Kč | 50 152,46 Kč |
| 4 000 | 23,58595 Kč | 94 343,80 Kč |
| 6 000 | 22,75480 Kč | 136 528,80 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |


