LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 0.1µH, C = 4000pF 10 A Pill, Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4700-008M

DigiKey Part Number
4700-008M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4700-008M
Description
FILTER LC(PI) 0.1UH/4000PF SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 0.1µH, C = 4000pF 10 A Pill, Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
52dB @ 100MHz
Resistance - Channel (Ohms)
-
Current
10 A
Values
L = 0.1µH, C = 4000pF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
General Purpose
Voltage - Rated
100V
Mounting Type
Surface Mount
Package / Case
Pill, Square
Size / Dimension
0.315" L x 0.090" W (8.00mm x 2.29mm)
Height
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00058,53193 Kč117 063,86 Kč
Manufacturers Standard Package
Unit Price without VAT:58,53193 Kč
Unit Price with VAT:70,82364 Kč