
4700-005MLF | |
|---|---|
DigiKey Part Number | 410-1194-2-ND - Tape & Reel (TR) 410-1194-1-ND - Cut Tape (CT) 410-1194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4700-005MLF |
Description | FILTER LC(PI) 0.1UH/1000PF SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 0.1µH, C = 1000pF 10 A Pill, Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 40dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 10 A | |
Values | L = 0.1µH, C = 1000pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | General Purpose | |
Voltage - Rated | 100V | |
Mounting Type | Surface Mount | |
Package / Case | Pill, Square | |
Size / Dimension | 0.315" L x 0.090" W (8.00mm x 2.29mm) | |
Height | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 $ | 2,86 $ |
| 10 | 2,33400 $ | 23,34 $ |
| 25 | 2,15240 $ | 53,81 $ |
| 50 | 2,02440 $ | 101,22 $ |
| 100 | 1,90430 $ | 190,43 $ |
| 250 | 1,75640 $ | 439,10 $ |
| 500 | 1,68300 $ | 841,50 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,46180 $ | 2 923,60 $ |
| 4 000 | 1,37500 $ | 5 500,00 $ |
| Unit Price without VAT: | 2,86000 $ |
|---|---|
| Unit Price with VAT: | 3,46060 $ |






