
4403-030LF | |
|---|---|
DigiKey Part Number | 410-1176-ND |
Manufacturer | |
Manufacturer Product Number | 4403-030LF |
Description | CAP FEEDTHRU 200V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 200V 10 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Feed Through | |
Tolerance | - | |
Voltage - Rated | 200V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 3dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.125" Dia x 0.215" L (3.18mm x 5.47mm) | |
Height (Max) | - | |
Thread Size | 4-40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 761,18000 Kč | 761,18 Kč |
| 10 | 621,20500 Kč | 6 212,05 Kč |
| 25 | 572,95160 Kč | 14 323,79 Kč |
| 50 | 538,92200 Kč | 26 946,10 Kč |
| 100 | 506,89170 Kč | 50 689,17 Kč |
| 250 | 472,45500 Kč | 118 113,75 Kč |
| Unit Price without VAT: | 761,18000 Kč |
|---|---|
| Unit Price with VAT: | 921,02780 Kč |


