
4400-093LF | |
|---|---|
DigiKey Part Number | 410-1164-ND |
Manufacturer | |
Manufacturer Product Number | 4400-093LF |
Description | CAP FEEDTHRU 50V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 50V 10 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Tolerance | - | |
Voltage - Rated | 50V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 35dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.157" Dia x 0.276" L (4.00mm x 7.00mm) | |
Height (Max) | - | |
Thread Size | M3x0.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,01000 Kč | 177,01 Kč |
| 10 | 144,34000 Kč | 1 443,40 Kč |
| 25 | 133,11880 Kč | 3 327,97 Kč |
| 50 | 125,22360 Kč | 6 261,18 Kč |
| 100 | 117,79460 Kč | 11 779,46 Kč |
| 250 | 108,64112 Kč | 27 160,28 Kč |
| 500 | 102,18760 Kč | 51 093,80 Kč |
| 1 000 | 96,11037 Kč | 96 110,37 Kč |
| Unit Price without VAT: | 177,01000 Kč |
|---|---|
| Unit Price with VAT: | 214,18210 Kč |




