
4400-030LF | |
|---|---|
DigiKey Part Number | 410-1151-ND |
Manufacturer | |
Manufacturer Product Number | 4400-030LF |
Description | CAP FEEDTHRU 200V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 200V 10 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | - | |
Voltage - Rated | 200V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 3dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.156" Dia x 0.340" L (3.97mm x 8.64mm) | |
Height (Max) | - | |
Thread Size | 4-40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,87000 Kč | 197,87 Kč |
| 10 | 161,43200 Kč | 1 614,32 Kč |
| 25 | 148,88240 Kč | 3 722,06 Kč |
| 50 | 140,05400 Kč | 7 002,70 Kč |
| 100 | 131,74350 Kč | 13 174,35 Kč |
| 250 | 121,50564 Kč | 30 376,41 Kč |
| 500 | 114,28550 Kč | 57 142,75 Kč |
| 1 000 | 109,98625 Kč | 109 986,25 Kč |
| Unit Price without VAT: | 197,87000 Kč |
|---|---|
| Unit Price with VAT: | 239,42270 Kč |





