
4201-001LF | |
|---|---|
DigiKey Part Number | 410-1068-ND |
Manufacturer | |
Manufacturer Product Number | 4201-001LF |
Description | FILTER LC(PI) 1500PF CHASSISSIS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 1500pF 10 A Axial, Bushing, 1 Turret Lead |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Tusonix a Subsidiary of CTS Electronic Components | Values C = 1500pF |
Series | ESD Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 100V |
Filter Order 3rd | Mounting Type Chassis Mount |
Technology LC (Pi) | Package / Case Axial, Bushing, 1 Turret Lead |
Number of Channels 1 | Size / Dimension 0.187" Dia x 0.479" L (4.75mm x 12.16mm) |
Attenuation Value 45dB @ 100MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 828,58000 Kč | 828,58 Kč |
| 10 | 676,28300 Kč | 6 762,83 Kč |
| 25 | 623,74120 Kč | 15 593,53 Kč |
| 50 | 586,69680 Kč | 29 334,84 Kč |
| 100 | 551,81900 Kč | 55 181,90 Kč |
| 300 | 519,70050 Kč | 155 910,15 Kč |
| Unit Price without VAT: | 828,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 002,58180 Kč |

