LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 1500pF 10 A Axial, Bushing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4201-000LF

DigiKey Part Number
410-1067-ND
Manufacturer
Manufacturer Product Number
4201-000LF
Description
FILTER LC(PI) 1500PF CHASSISSIS
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 1500pF 10 A Axial, Bushing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Bulk
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
45dB @ 100MHz
Resistance - Channel (Ohms)
-
Current
10 A
Values
C = 1500pF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
100V
Mounting Type
Chassis Mount
Package / Case
Axial, Bushing
Size / Dimension
0.187" Dia x 0.359" L (4.75mm x 9.12mm)
Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1828,58000 Kč828,58 Kč
10676,28300 Kč6 762,83 Kč
25623,74120 Kč15 593,53 Kč
50586,69680 Kč29 334,84 Kč
100551,81900 Kč55 181,90 Kč
300519,70050 Kč155 910,15 Kč
Manufacturers Standard Package
Unit Price without VAT:828,58000 Kč
Unit Price with VAT:1 002,58180 Kč