
4106-000LF | |
|---|---|
DigiKey Part Number | 410-1062-ND |
Manufacturer | |
Manufacturer Product Number | 4106-000LF |
Description | FILTER LC(PI) 3000PF CUSTOM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 3000pF 25 A Axial, Eyelet - Hook Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 50dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 25 A | |
Values | C = 3000pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | - | |
Voltage - Rated | 500V | |
Mounting Type | Custom | |
Package / Case | Axial, Eyelet - Hook Lead | |
Size / Dimension | 0.312" Dia x 0.625" L (7.92mm x 15.88mm) | |
Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 525,53790 Kč | 52 553,79 Kč |
| Unit Price without VAT: | 525,53790 Kč |
|---|---|
| Unit Price with VAT: | 635,90086 Kč |

