
4101-001LF | |
|---|---|
DigiKey Part Number | 410-1057-ND |
Manufacturer | |
Manufacturer Product Number | 4101-001LF |
Description | FILTER LC(PI) 1500PF CUSTOM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 1500pF 10 A Axial, Eyelet - 1 Turret Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 45dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 10 A | |
Values | C = 1500pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | - | |
Voltage - Rated | 200V | |
Mounting Type | Custom | |
Package / Case | Axial, Eyelet - 1 Turret Lead | |
Size / Dimension | 0.197" Dia x 0.406" L (5.00mm x 10.31mm) | |
Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 828,58000 Kč | 828,58 Kč |
| 10 | 676,28300 Kč | 6 762,83 Kč |
| 25 | 623,74120 Kč | 15 593,53 Kč |
| 50 | 586,69680 Kč | 29 334,84 Kč |
| 100 | 551,81900 Kč | 55 181,90 Kč |
| 300 | 519,70050 Kč | 155 910,15 Kč |
| Unit Price without VAT: | 828,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 002,58180 Kč |

