5000 pF Feed Through Capacitor 500V 20 A Axial, Bushing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2499-003-X5W0-502PLF

DigiKey Part Number
410-1268-ND
Manufacturer
Manufacturer Product Number
2499-003-X5W0-502PLF
Description
CAP FEEDTHRU 5000PF 500V AXIAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
5000 pF Feed Through Capacitor 500V 20 A Axial, Bushing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Capacitance
5000 pF
Tolerance
0%, +100%
Voltage - Rated
500V
Current
20 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 85°C
Insertion Loss
30dB @ 100MHz
Temperature Coefficient
X5W
Ratings
-
Package / Case
Axial, Bushing
Size / Dimension
0.250" Dia x 0.468" L (6.35mm x 11.89mm)
Height (Max)
-
Thread Size
12-28
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 407
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1202,00000 Kč202,00 Kč
10152,55000 Kč1 525,50 Kč
50132,79980 Kč6 639,99 Kč
100126,68930 Kč12 668,93 Kč
500116,34026 Kč58 170,13 Kč
1 000113,13386 Kč113 133,86 Kč
Manufacturers Standard Package
Unit Price without VAT:202,00000 Kč
Unit Price with VAT:244,42000 Kč