Parametric Equivalent

2499-003-X5W0-103Z | |
|---|---|
DigiKey Part Number | 2499-003-X5W0-103Z-ND |
Manufacturer | |
Manufacturer Product Number | 2499-003-X5W0-103Z |
Description | CAP FEEDTHRU 10000PF 500V AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 500V 20 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 10000 pF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 500V | |
Current | 20 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | 35dB @ 100MHz | |
Temperature Coefficient | X5W | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.250" Dia x 0.468" L (6.35mm x 11.89mm) | |
Height (Max) | - | |
Thread Size | 12-28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 483,30470 Kč | 48 330,47 Kč |
| Unit Price without VAT: | 483,30470 Kč |
|---|---|
| Unit Price with VAT: | 584,79869 Kč |




