Parametric Equivalent

2450-001-X5U0-102PLF | |
|---|---|
DigiKey Part Number | 410-1041-ND |
Manufacturer | |
Manufacturer Product Number | 2450-001-X5U0-102PLF |
Description | CAP FEEDTHRU 1000PF 500V AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 500V 20 A Axial, Discoidal - 1 Notched lead |
Datasheet | Datasheet |
Category | Voltage - Rated 500V |
Manufacturer Tusonix a Subsidiary of CTS Electronic Components | Current 20 A |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Insertion Loss 20dB @ 100MHz |
Part Status Active | Temperature Coefficient X5U |
Type Feed Through | Mounting Type Chassis Mount |
Capacitance 1000 pF | Package / Case Axial, Discoidal - 1 Notched lead |
Tolerance 0%, +100% | Size / Dimension 0.281" Dia x 0.186" L (7.14mm x 4.72mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2450-001-X5U0-102P | Tusonix a Subsidiary of CTS Electronic Components | 0 | 2450-001-X5U0-102P-ND | 483,30470 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 703,43000 Kč | 703,43 Kč |
| 10 | 574,84100 Kč | 5 748,41 Kč |
| 50 | 523,40460 Kč | 26 170,23 Kč |
| 100 | 507,47130 Kč | 50 747,13 Kč |
| Unit Price without VAT: | 703,43000 Kč |
|---|---|
| Unit Price with VAT: | 851,15030 Kč |


